Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Presence Detector Motion Detector

RS Stock No.: 282-5286Brand: SiemensManufacturers Part No.: 5WG1258-2DB31
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Brand

Siemens

Detector Type

Presence Detector

Diameter

60mm

Depth

120 mm

Width

120mm

Height

41 mm

Country of Origin

Romania

Stock information temporarily unavailable.

AED 1,264.52

AED 1,264.52 Each (ex VAT)

AED 1,327.75

AED 1,327.75 Each (inc. VAT)

Siemens Presence Detector Motion Detector

AED 1,264.52

AED 1,264.52 Each (ex VAT)

AED 1,327.75

AED 1,327.75 Each (inc. VAT)

Siemens Presence Detector Motion Detector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Detector Type

Presence Detector

Diameter

60mm

Depth

120 mm

Width

120mm

Height

41 mm

Country of Origin

Romania