Technical Document
Specifications
Brand
SiemensDimensions
43 x 12 x 12mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Height
12mm
Length
43mm
Width
12mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 162.95
AED 162.95 Each (ex VAT)
AED 171.10
AED 171.10 Each (inc. VAT)
Siemens Trace Heating Kit 12mm x 43mm x 12mm
1
AED 162.95
AED 162.95 Each (ex VAT)
AED 171.10
AED 171.10 Each (inc. VAT)
Siemens Trace Heating Kit 12mm x 43mm x 12mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensDimensions
43 x 12 x 12mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Height
12mm
Length
43mm
Width
12mm
Country of Origin
Germany