Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens N 502 Series Adapter for Use with Gamma Instabus, AC/DC, Relay, 12 → 230 V ac/dc

RS Stock No.: 287-8622Brand: SiemensManufacturers Part No.: 5WG1502-1AB02
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Switch Actuator

Range

GAMMA instabus

Series

N 502

Input Type

AC/DC

Number of Inputs

8

Output Type

Relay

Number of Outputs

8

For Use With

Gamma Instabus

Supply Voltage

12 → 230 V ac/dc

Country of Origin

Romania

Stock information temporarily unavailable.

AED 2,195.50

AED 2,195.50 Each (ex VAT)

AED 2,305.27

AED 2,305.27 Each (inc. VAT)

Siemens N 502 Series Adapter for Use with Gamma Instabus, AC/DC, Relay, 12 → 230 V ac/dc

AED 2,195.50

AED 2,195.50 Each (ex VAT)

AED 2,305.27

AED 2,305.27 Each (inc. VAT)

Siemens N 502 Series Adapter for Use with Gamma Instabus, AC/DC, Relay, 12 → 230 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Switch Actuator

Range

GAMMA instabus

Series

N 502

Input Type

AC/DC

Number of Inputs

8

Output Type

Relay

Number of Outputs

8

For Use With

Gamma Instabus

Supply Voltage

12 → 230 V ac/dc

Country of Origin

Romania