Technical Document
Specifications
Brand
SiemensAccessory Type
Binary Output
Range
GAMMA instabus
Series
RS 510
Output Type
Binary
Number of Outputs
2
For Use With
Ap 118 Control Module Box Or Ap 641 Room Control Box
Supply Voltage
230 V ac
Country of Origin
Romania
AED 460.22
AED 460.22 Each (ex VAT)
AED 483.23
AED 483.23 Each (inc. VAT)
1
AED 460.22
AED 460.22 Each (ex VAT)
AED 483.23
AED 483.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Binary Output
Range
GAMMA instabus
Series
RS 510
Output Type
Binary
Number of Outputs
2
For Use With
Ap 118 Control Module Box Or Ap 641 Room Control Box
Supply Voltage
230 V ac
Country of Origin
Romania