Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO, Relay Output, 8-Input, Digital Input

RS Stock No.: 254-0426Brand: SiemensManufacturers Part No.: 6AG10551NB107BA2
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIPLUS LOGO

Number of Inputs

8

Output Type

Relay

For Use With

SIPLUS LOGO

Input Type

Digital

Number of Digital Inputs

8

Voltage Category

24 V dc

Number of Outputs

8

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,458.58

AED 2,458.58 Each (ex VAT)

AED 2,581.51

AED 2,581.51 Each (inc. VAT)

Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO, Relay Output, 8-Input, Digital Input

AED 2,458.58

AED 2,458.58 Each (ex VAT)

AED 2,581.51

AED 2,581.51 Each (inc. VAT)

Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO, Relay Output, 8-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIPLUS LOGO

Number of Inputs

8

Output Type

Relay

For Use With

SIPLUS LOGO

Input Type

Digital

Number of Digital Inputs

8

Voltage Category

24 V dc

Number of Outputs

8

Country of Origin

Germany