Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Relay Output, 10 (8 Digital, 2

RS Stock No.: 746-6292Brand: SiemensManufacturers Part No.: 6AG1212-1HD30-5XB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

10 (8 Digital, 2 Analogue)

Output Type

Digital, Relay

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

6 (Digital)

Voltage Category

24 V dc

Network Type

Ethernet, Profinet

Memory

1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Minimum Operating Temperature

0°C

Dimensions

90 x 100 x 75 mm

Program Capacity

25 kB

Depth

75mm

Length

90mm

Width

100mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Output Current

2 A

Maximum Operating Temperature

+55°C

Product details

SIPLUS S7-1200 - CPU 1212C

SIPLUS ruggedised versions of the S7-1200 CPU 1212C including the following functionality:
Control for sovereign compact solution
With 14 integrated inputs and outputs
Integrated Ethernet interface
Fast counter
Basic PID Controller
Integrated real-time clock
Alarm inputs
Removable terminals on all modules
Operating temperature of -25 → +55 °C

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Relay Output, 10 (8 Digital, 2

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Relay Output, 10 (8 Digital, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

10 (8 Digital, 2 Analogue)

Output Type

Digital, Relay

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

6 (Digital)

Voltage Category

24 V dc

Network Type

Ethernet, Profinet

Memory

1 (Integrated Load Memory) MB, 25 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Minimum Operating Temperature

0°C

Dimensions

90 x 100 x 75 mm

Program Capacity

25 kB

Depth

75mm

Length

90mm

Width

100mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Output Current

2 A

Maximum Operating Temperature

+55°C

Product details

SIPLUS S7-1200 - CPU 1212C

SIPLUS ruggedised versions of the S7-1200 CPU 1212C including the following functionality:
Control for sovereign compact solution
With 14 integrated inputs and outputs
Integrated Ethernet interface
Fast counter
Basic PID Controller
Integrated real-time clock
Alarm inputs
Removable terminals on all modules
Operating temperature of -25 → +55 °C