Siemens SIPLUS S7-1200 CPU 1212C Series PLC CPU for Use with SIPLUS S7-1200, Relay Output, 10-Input, Analog Input

RS Stock No.: 233-0518Brand: SiemensManufacturers Part No.: 6AG1212-1HE40-4XB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIPLUS S7-1200 CPU 1212C

Number of Inputs

10

Output Type

Relay

For Use With

SIPLUS S7-1200

Input Type

Analog

Number of Digital Inputs

8

Number of Outputs

6

Voltage Category

24 V dc

Network Type

Profibus, Profinet, TCP/IP

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Number of Analogue Inputs

2

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,717.66

AED 2,717.66 Each (ex VAT)

AED 2,853.54

AED 2,853.54 Each (inc. VAT)

Siemens SIPLUS S7-1200 CPU 1212C Series PLC CPU for Use with SIPLUS S7-1200, Relay Output, 10-Input, Analog Input

AED 2,717.66

AED 2,717.66 Each (ex VAT)

AED 2,853.54

AED 2,853.54 Each (inc. VAT)

Siemens SIPLUS S7-1200 CPU 1212C Series PLC CPU for Use with SIPLUS S7-1200, Relay Output, 10-Input, Analog Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIPLUS S7-1200 CPU 1212C

Number of Inputs

10

Output Type

Relay

For Use With

SIPLUS S7-1200

Input Type

Analog

Number of Digital Inputs

8

Number of Outputs

6

Voltage Category

24 V dc

Network Type

Profibus, Profinet, TCP/IP

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Number of Analogue Inputs

2

Country of Origin

Germany