Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU for Use with SIPLUS S7-1200, Transistor Output, 16-Input, Analog Input

RS Stock No.: 233-0521Brand: SiemensManufacturers Part No.: 6AG1214-1AG40-4XB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIPLUS S7-1200 CPU 1214C

Number of Inputs

16

Output Type

Transistor

For Use With

SIPLUS S7-1200

Input Type

Analog

Number of Digital Inputs

14

Voltage Category

24 V dc

Number of Outputs

10

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Number of Analogue Inputs

2

Country of Origin

Germany

Stock information temporarily unavailable.

AED 4,084.76

AED 4,084.76 Each (ex VAT)

AED 4,289.00

AED 4,289.00 Each (inc. VAT)

Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU for Use with SIPLUS S7-1200, Transistor Output, 16-Input, Analog Input

AED 4,084.76

AED 4,084.76 Each (ex VAT)

AED 4,289.00

AED 4,289.00 Each (inc. VAT)

Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU for Use with SIPLUS S7-1200, Transistor Output, 16-Input, Analog Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIPLUS S7-1200 CPU 1214C

Number of Inputs

16

Output Type

Transistor

For Use With

SIPLUS S7-1200

Input Type

Analog

Number of Digital Inputs

14

Voltage Category

24 V dc

Number of Outputs

10

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Number of Analogue Inputs

2

Country of Origin

Germany