Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Relay Output, 16 (14 Digital, 2

RS Stock No.: 746-6312Brand: SiemensManufacturers Part No.: 6AG1214-1BE30-2XB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

16 (14 Digital, 2 Analogue)

Output Type

Digital, Relay

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

10 (Digital)

Voltage Category

85 → 264 V ac

Network Type

Ethernet, Profinet

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Output Current

1.6 A

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Dimensions

110 x 100 x 75 mm

Program Capacity

50 kB

Depth

75mm

Length

110mm

Width

100mm

Memory

2 (Integrated Load Memory) MB, 50 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Country of Origin

Germany

Product details

SIPLUS S7-1200 - CPU 1214C

SIPLUS ruggedised versions of the S7-1200 - CPU 1214C range including the following functionality
The compact high-performance CPU
With 24 integrated inputs and outputs
Integrated Ethernet interface
Fast counter
Basic PID Controller
Integrated real-time clock
Alarm inputs
Removable terminals on all modules
1 signal board (SB)
8 signal modules (SM)
max. 3 communication modules (CM)

Stock information temporarily unavailable.

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Relay Output, 16 (14 Digital, 2

P.O.A.

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, Digital, Relay Output, 16 (14 Digital, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

16 (14 Digital, 2 Analogue)

Output Type

Digital, Relay

For Use With

SIMATIC S7-1200 Series

Input Type

Analogue, Digital

Number of Outputs

10 (Digital)

Voltage Category

85 → 264 V ac

Network Type

Ethernet, Profinet

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Output Current

1.6 A

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Dimensions

110 x 100 x 75 mm

Program Capacity

50 kB

Depth

75mm

Length

110mm

Width

100mm

Memory

2 (Integrated Load Memory) MB, 50 (Integrated Work Memory) kB

Programming Interface

HMI SIMATIC Controllers

Country of Origin

Germany

Product details

SIPLUS S7-1200 - CPU 1214C

SIPLUS ruggedised versions of the S7-1200 - CPU 1214C range including the following functionality
The compact high-performance CPU
With 24 integrated inputs and outputs
Integrated Ethernet interface
Fast counter
Basic PID Controller
Integrated real-time clock
Alarm inputs
Removable terminals on all modules
1 signal board (SB)
8 signal modules (SM)
max. 3 communication modules (CM)