Technical Document
Specifications
Brand
SiemensManufacturer Series
SIPLUS S7-1200 CPU 1214C
Number of Inputs
16
Output Type
Relay
For Use With
SIPLUS S7-1200
Input Type
Analog
Number of Digital Inputs
14
Number of Outputs
10
Voltage Category
24 V dc
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Number of Analogue Inputs
2
Country of Origin
Germany
AED 4,084.76
AED 4,084.76 Each (ex VAT)
AED 4,289.00
AED 4,289.00 Each (inc. VAT)
1
AED 4,084.76
AED 4,084.76 Each (ex VAT)
AED 4,289.00
AED 4,289.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensManufacturer Series
SIPLUS S7-1200 CPU 1214C
Number of Inputs
16
Output Type
Relay
For Use With
SIPLUS S7-1200
Input Type
Analog
Number of Digital Inputs
14
Number of Outputs
10
Voltage Category
24 V dc
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Number of Analogue Inputs
2
Country of Origin
Germany