Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 6ES7 Series PLC I/O Module - 8 Inputs, 8 Outputs, 500 mA Output Current, 24 V dc

RS Stock No.: 746-6384Brand: SiemensManufacturers Part No.: 6AG1223-1BH30-2XB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Input Type

Digital

Number of Inputs

8

Output Type

Digital, Transistor

Number of Outputs

8

For Use With

S7-1200 Series

Output Current

500 mA

Maximum Operating Temperature

+70°C

Dimensions

100 x 45 x 75 mm

Stock information temporarily unavailable.

P.O.A.

Siemens 6ES7 Series PLC I/O Module - 8 Inputs, 8 Outputs, 500 mA Output Current, 24 V dc

P.O.A.

Siemens 6ES7 Series PLC I/O Module - 8 Inputs, 8 Outputs, 500 mA Output Current, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Input Type

Digital

Number of Inputs

8

Output Type

Digital, Transistor

Number of Outputs

8

For Use With

S7-1200 Series

Output Current

500 mA

Maximum Operating Temperature

+70°C

Dimensions

100 x 45 x 75 mm