Technical Document
Specifications
Brand
SiemensModel
SIPLUS PS
Power Rating
360W
Output Voltage
24V dc
Input Voltage
22 - 29V dc
Mounting Type
DIN Rail
Type
UPS
Country of Origin
Germany
Stock information temporarily unavailable.
AED 2,916.11
AED 2,916.11 Each (ex VAT)
AED 3,061.92
AED 3,061.92 Each (inc. VAT)
Siemens 22 - 29V dc Input DIN Rail Uninterruptible Power Supply (360W), SIPLUS PS
1
AED 2,916.11
AED 2,916.11 Each (ex VAT)
AED 3,061.92
AED 3,061.92 Each (inc. VAT)
Siemens 22 - 29V dc Input DIN Rail Uninterruptible Power Supply (360W), SIPLUS PS
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensModel
SIPLUS PS
Power Rating
360W
Output Voltage
24V dc
Input Voltage
22 - 29V dc
Mounting Type
DIN Rail
Type
UPS
Country of Origin
Germany