Siemens SIMATIC IPC347G, Industrial Computer, 350W, Intel Pentium G4400 3.3 GHz, 3 MB, 2 Windows

RS Stock No.: 251-9127Brand: SiemensManufacturers Part No.: 6AG40122AA100AX0
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Brand

Siemens

Processor Type

Intel Pentium G4400

Number of Cores

2

Series

SIMATIC IPC347G

Clock Speed

3.3 GHz

IP Rating

IP20

Compatible Operating System

Windows 10

Bus Type

PCI

Supply Voltage

100 → 240 V ac

Port Type

USB

Dimensions

430 x 176 x 465.8 mm

Maximum Power Consumption

350W

Number of Card Slots

7

Graphic Output Onboard

Yes

Onboard Memory

3 MB

Type of Memory Onboard

DDR4

Hard Drive Size

1000GB

Number of Rack Spaces

4

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

AED 8,210.32

AED 8,210.32 Each (ex VAT)

AED 8,620.84

AED 8,620.84 Each (inc. VAT)

Siemens SIMATIC IPC347G, Industrial Computer, 350W, Intel Pentium G4400 3.3 GHz, 3 MB, 2 Windows

AED 8,210.32

AED 8,210.32 Each (ex VAT)

AED 8,620.84

AED 8,620.84 Each (inc. VAT)

Siemens SIMATIC IPC347G, Industrial Computer, 350W, Intel Pentium G4400 3.3 GHz, 3 MB, 2 Windows
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Processor Type

Intel Pentium G4400

Number of Cores

2

Series

SIMATIC IPC347G

Clock Speed

3.3 GHz

IP Rating

IP20

Compatible Operating System

Windows 10

Bus Type

PCI

Supply Voltage

100 → 240 V ac

Port Type

USB

Dimensions

430 x 176 x 465.8 mm

Maximum Power Consumption

350W

Number of Card Slots

7

Graphic Output Onboard

Yes

Onboard Memory

3 MB

Type of Memory Onboard

DDR4

Hard Drive Size

1000GB

Number of Rack Spaces

4

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Country of Origin

China