Siemens SIMATIC Series KTP700 Basic HMI Panel - 7 in, TFT Display, 800 x 480

RS Stock No.: 864-3961Brand: SiemensManufacturers Part No.: 6AV2123-2GB03-0AX0Distrelec Article No.: 30024699
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

KTP700 Basic

Display Type

TFT

Manufacturer Part No.

6AV2123-2GB03-0AX0

Display Resolution

800 x 480

Number of Ports

1

Port Type

Ethernet

Processor Type

ARM

Onboard Memory

10 MB

Display Size

7 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

158mm

Length

214mm

Depth

39mm

Maximum Operating Temperature

+50°C

Interface

PROFINET

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Dimensions

214 x 158 x 39 mm

Country of Origin

China

Product details

SIMATIC HMI KTP 400 / 600 / 700/ 1000 / TP1500 series

This range offers panels with 4, 6, 7 and 10-inch displays, keypad or touch controls, and is delivered with a 15-inch basic panel touch screen. Every SIMATIC Basic Panel is designed with the IP65 protection class and is ideal for simple visualization tasks, even in harsh environments. Additional advantages include integrated software functions such as a reporting system, recipe management, or graph functions. These high-resolution screens display 64k colours and can work both in vertical and horizontal mode. The USB interface allows for connecting of keyboard, mouse or barcode scanner. It can also be used for transferring data. Screens are especially energy-efficient due to their 100% dimmable brightness.

Visualization allows for considerably increased process quality with compact plants or smaller applications. Featuring all important HMI basic functions, SIMATIC HMI Basic Panels 2nd Generation thus opens up completely new possibilities in terms of operation and monitoring also in the field of mechanical engineering. Basic Panels 2nd Generation offer proven SIMATIC quality and, regardless of display size, numerous software functions as standard – for example, alarm logging, recipe management, trend functions and language switching

Features and Benefits:

  • The ideal entry-level series for operating and monitoring simple machines and plants

  • Clear process representation thanks to the use of pixel-graphics displays

  • Engineered in the TIA Portal

  • Mounting compatibility with SIMATIC HMI Comfort Panels and existing SIMATIC HMI Basic Panels 4“ and 6“

  • High-resolution, dimmable wide-screen displays with 64.000 colours

  • Innovative user interface and improved usability thanks to new controls and graphics

  • Interface for connection with various PLCs

  • Versions for PROFIBUS or PROFINET

  • Equipped with all the necessary basic functions such as alarm logging, recipe management, plots, vector graphics, and language switching

  • Can be configured by using WinCC flexible Compact or alternatively the HMI configuration software of the STEP7 Basic Engineering Software for S7-1200

  • Simple connection to the controller via integral Ethernet interface or a separate version with RS485/422

All devices of the SIMATIC HMI Basic Panel family are characterized by the same set of basic functions regardless of the chosen size of the device. For technical specification list below.

Note

The Ethernet cable and MPI adaptor are only supplied in certain cases- Ethernet cable (only for PN screens) MPI cable (only for DP devices) for downloading and test purposes. However, these are not supplied and must be purchased separately.

Stock information temporarily unavailable.

AED 4,338.34

AED 4,338.34 Each (ex VAT)

AED 4,555.26

AED 4,555.26 Each (inc. VAT)

Siemens SIMATIC Series KTP700 Basic HMI Panel - 7 in, TFT Display, 800 x 480

AED 4,338.34

AED 4,338.34 Each (ex VAT)

AED 4,555.26

AED 4,555.26 Each (inc. VAT)

Siemens SIMATIC Series KTP700 Basic HMI Panel - 7 in, TFT Display, 800 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

KTP700 Basic

Display Type

TFT

Manufacturer Part No.

6AV2123-2GB03-0AX0

Display Resolution

800 x 480

Number of Ports

1

Port Type

Ethernet

Processor Type

ARM

Onboard Memory

10 MB

Display Size

7 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

158mm

Length

214mm

Depth

39mm

Maximum Operating Temperature

+50°C

Interface

PROFINET

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Dimensions

214 x 158 x 39 mm

Country of Origin

China

Product details

SIMATIC HMI KTP 400 / 600 / 700/ 1000 / TP1500 series

This range offers panels with 4, 6, 7 and 10-inch displays, keypad or touch controls, and is delivered with a 15-inch basic panel touch screen. Every SIMATIC Basic Panel is designed with the IP65 protection class and is ideal for simple visualization tasks, even in harsh environments. Additional advantages include integrated software functions such as a reporting system, recipe management, or graph functions. These high-resolution screens display 64k colours and can work both in vertical and horizontal mode. The USB interface allows for connecting of keyboard, mouse or barcode scanner. It can also be used for transferring data. Screens are especially energy-efficient due to their 100% dimmable brightness.

Visualization allows for considerably increased process quality with compact plants or smaller applications. Featuring all important HMI basic functions, SIMATIC HMI Basic Panels 2nd Generation thus opens up completely new possibilities in terms of operation and monitoring also in the field of mechanical engineering. Basic Panels 2nd Generation offer proven SIMATIC quality and, regardless of display size, numerous software functions as standard – for example, alarm logging, recipe management, trend functions and language switching

Features and Benefits:

  • The ideal entry-level series for operating and monitoring simple machines and plants

  • Clear process representation thanks to the use of pixel-graphics displays

  • Engineered in the TIA Portal

  • Mounting compatibility with SIMATIC HMI Comfort Panels and existing SIMATIC HMI Basic Panels 4“ and 6“

  • High-resolution, dimmable wide-screen displays with 64.000 colours

  • Innovative user interface and improved usability thanks to new controls and graphics

  • Interface for connection with various PLCs

  • Versions for PROFIBUS or PROFINET

  • Equipped with all the necessary basic functions such as alarm logging, recipe management, plots, vector graphics, and language switching

  • Can be configured by using WinCC flexible Compact or alternatively the HMI configuration software of the STEP7 Basic Engineering Software for S7-1200

  • Simple connection to the controller via integral Ethernet interface or a separate version with RS485/422

All devices of the SIMATIC HMI Basic Panel family are characterized by the same set of basic functions regardless of the chosen size of the device. For technical specification list below.

Note

The Ethernet cable and MPI adaptor are only supplied in certain cases- Ethernet cable (only for PN screens) MPI cable (only for DP devices) for downloading and test purposes. However, these are not supplied and must be purchased separately.