Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in, TFT Display, 1280 x 800

RS Stock No.: 746-6463Brand: SiemensManufacturers Part No.: 6AV2124-0MC01-0AX0Distrelec Article No.: 30264145
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP1200 Comfort

Display Type

TFT

Manufacturer Part No.

6AV2124-0MC01-0AX0

Display Resolution

1280 x 800

Number of Ports

4

Port Type

3 x USB, RS485

Processor Type

X86

Onboard Memory

12 MB

Backlighting

Yes

Display Size

12.1 in

IP Rating

IP20, IP65

Length

241mm

Depth

70.5mm

Maximum Operating Temperature

+50°C

Interface

PROFINET, MPI, PROFIBUS DP

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Dimensions

241 x 330 x 70.5 mm

Width

330mm

Display Colour

Colour

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Germany

Product details

Siemens Touch-Screen HMI TP Comfort Series Displays

The SIMATIC TP comfort series of displays from Siemens come in a variety of wide-screen sizes ranging from 7" to 22" with touch screen operation. All SIMATIC comfort panels are IP65 rated for harsh conditions and are versatile to suit almost any outdoor application. These innovative HMI's are capable of coordinating and centrally shutting down their displays via PROFIenergy during break times, in order to reduce energy consumption, in comparison to previous SIMATIC panels.

Features and Benefits

  • TFT high-resolution wide-screen

  • Display sizes from 7" to 22"

  • Graphical user interface for intuitive machine operation and monitoring

  • Device functionality offers archives, VB scripts and various viewers for display of plant documentation and internet websites

  • Vertical installation for optimum plant space utilization

  • Maximum data security

  • Integrated system diagnostics

  • Can be configured using WINCC Comfort

  • IP65 rated for assurance on outdoor applications

  • Membrane keypad

Available Configurations

864-3970 TP700 Comfort 7” Display
864-3973 TP900 Comfort 9” Display
746-6463 TP1200 Comfort 12.1” Display
165-6377 TP1500 Comfort 15.4” Display

Siemens SIMATIC TP Series Panels

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 16,815.17

AED 16,815.17 Each (ex VAT)

AED 17,655.93

AED 17,655.93 Each (inc. VAT)

Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in, TFT Display, 1280 x 800

AED 16,815.17

AED 16,815.17 Each (ex VAT)

AED 17,655.93

AED 17,655.93 Each (inc. VAT)

Siemens SIMATIC Series TP1200 Comfort HMI Panel - 12.1 in, TFT Display, 1280 x 800

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP1200 Comfort

Display Type

TFT

Manufacturer Part No.

6AV2124-0MC01-0AX0

Display Resolution

1280 x 800

Number of Ports

4

Port Type

3 x USB, RS485

Processor Type

X86

Onboard Memory

12 MB

Backlighting

Yes

Display Size

12.1 in

IP Rating

IP20, IP65

Length

241mm

Depth

70.5mm

Maximum Operating Temperature

+50°C

Interface

PROFINET, MPI, PROFIBUS DP

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Dimensions

241 x 330 x 70.5 mm

Width

330mm

Display Colour

Colour

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Germany

Product details

Siemens Touch-Screen HMI TP Comfort Series Displays

The SIMATIC TP comfort series of displays from Siemens come in a variety of wide-screen sizes ranging from 7" to 22" with touch screen operation. All SIMATIC comfort panels are IP65 rated for harsh conditions and are versatile to suit almost any outdoor application. These innovative HMI's are capable of coordinating and centrally shutting down their displays via PROFIenergy during break times, in order to reduce energy consumption, in comparison to previous SIMATIC panels.

Features and Benefits

  • TFT high-resolution wide-screen

  • Display sizes from 7" to 22"

  • Graphical user interface for intuitive machine operation and monitoring

  • Device functionality offers archives, VB scripts and various viewers for display of plant documentation and internet websites

  • Vertical installation for optimum plant space utilization

  • Maximum data security

  • Integrated system diagnostics

  • Can be configured using WINCC Comfort

  • IP65 rated for assurance on outdoor applications

  • Membrane keypad

Available Configurations

864-3970 TP700 Comfort 7” Display
864-3973 TP900 Comfort 9” Display
746-6463 TP1200 Comfort 12.1” Display
165-6377 TP1500 Comfort 15.4” Display

Siemens SIMATIC TP Series Panels

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more