Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens TP 1900 Series Touch Screen HMI - 18.5 in, TFT Display, 1366 x 768pixels

RS Stock No.: 864-3986Brand: SiemensManufacturers Part No.: 6AV2124-0UC02-0AX0
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

TP 1900

Display Type

TFT

Manufacturer Part No.

6AV2124-0UC02-0AX0

Display Resolution

1366 x 768pixels

Number of Ports

3

Port Type

Ethernet, MPI, Profibus DP, USB

Onboard Memory

24 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP65

Minimum Operating Temperature

0°C

Dimensions

483 x 337 x 75 mm

Depth

75mm

Length

483mm

Display Size

18.5 in

Width

337mm

Display Colour

Colour

Maximum Operating Temperature

+45°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens TP 1900 Series Touch Screen HMI - 18.5 in, TFT Display, 1366 x 768pixels

P.O.A.

Siemens TP 1900 Series Touch Screen HMI - 18.5 in, TFT Display, 1366 x 768pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

TP 1900

Display Type

TFT

Manufacturer Part No.

6AV2124-0UC02-0AX0

Display Resolution

1366 x 768pixels

Number of Ports

3

Port Type

Ethernet, MPI, Profibus DP, USB

Onboard Memory

24 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP65

Minimum Operating Temperature

0°C

Dimensions

483 x 337 x 75 mm

Depth

75mm

Length

483mm

Display Size

18.5 in

Width

337mm

Display Colour

Colour

Maximum Operating Temperature

+45°C

Country of Origin

Germany