Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMATIC Series TP1200 Comfort PRO HMI Panel - 12.1 in, TFT Display, 1280 x 800

RS Stock No.: 256-7044Brand: SiemensManufacturers Part No.: 6AV21240MC240BX0
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP1200 Comfort PRO

Display Type

TFT

Manufacturer Part No.

6AV21240MC240BX0

Display Resolution

1280 x 800

Number of Ports

2

Processor Type

X86

Onboard Memory

2 GB (SIMATIC HMI SD Memory Card), 128 MB (SIMATIC HMI MM Memory Card)

Display Size

12.1 in

Backlighting

Yes

IP Rating

IP65

Width

101mm

Minimum Operating Temperature

0°C

Length

226mm

Depth

313mm

Maximum Operating Temperature

+45°C

Dimensions

313 x 226 x 101 mm

Interface

PROFINET, MPI, PROFIBUS DP

Country of Origin

Germany

Stock information temporarily unavailable.

AED 17,739.70

AED 17,739.70 Each (ex VAT)

AED 18,626.68

AED 18,626.68 Each (inc. VAT)

Siemens SIMATIC Series TP1200 Comfort PRO HMI Panel - 12.1 in, TFT Display, 1280 x 800

AED 17,739.70

AED 17,739.70 Each (ex VAT)

AED 18,626.68

AED 18,626.68 Each (inc. VAT)

Siemens SIMATIC Series TP1200 Comfort PRO HMI Panel - 12.1 in, TFT Display, 1280 x 800
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP1200 Comfort PRO

Display Type

TFT

Manufacturer Part No.

6AV21240MC240BX0

Display Resolution

1280 x 800

Number of Ports

2

Processor Type

X86

Onboard Memory

2 GB (SIMATIC HMI SD Memory Card), 128 MB (SIMATIC HMI MM Memory Card)

Display Size

12.1 in

Backlighting

Yes

IP Rating

IP65

Width

101mm

Minimum Operating Temperature

0°C

Length

226mm

Depth

313mm

Maximum Operating Temperature

+45°C

Dimensions

313 x 226 x 101 mm

Interface

PROFINET, MPI, PROFIBUS DP

Country of Origin

Germany