Siemens SIMATIC Series TP1500 Comfort HMI Panel - 15 in, TFT Display, 1280 x 800

RS Stock No.: 280-4451Brand: SiemensManufacturers Part No.: 6AV21240QC020AX2
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP1500 Comfort

Display Type

TFT

Manufacturer Part No.

6AV2124-0QC02-0AX2

Display Resolution

1280 x 800

Display Size

15 in

Backlighting

Yes

Width

415mm

Length

310mm

Interface

PROFINET

Depth

73.2mm

Dimensions

310 x

Country of Origin

Germany

Stock information temporarily unavailable.

AED 20,747.26

AED 20,747.26 Each (ex VAT)

AED 21,784.62

AED 21,784.62 Each (inc. VAT)

Siemens SIMATIC Series TP1500 Comfort HMI Panel - 15 in, TFT Display, 1280 x 800

AED 20,747.26

AED 20,747.26 Each (ex VAT)

AED 21,784.62

AED 21,784.62 Each (inc. VAT)

Siemens SIMATIC Series TP1500 Comfort HMI Panel - 15 in, TFT Display, 1280 x 800
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP1500 Comfort

Display Type

TFT

Manufacturer Part No.

6AV2124-0QC02-0AX2

Display Resolution

1280 x 800

Display Size

15 in

Backlighting

Yes

Width

415mm

Length

310mm

Interface

PROFINET

Depth

73.2mm

Dimensions

310 x

Country of Origin

Germany