Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 6AV2125 Series SIMATIC Touch-Screen HMI Display - 7 in, TFT Display, 800 x 480

RS Stock No.: 196-3635Brand: SiemensManufacturers Part No.: 6AV21252GB230AX0
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

6AV2125

Product Range

SIMATIC

Display Type

TFT

Manufacturer Part No.

6AV21252GB230AX0

Display Resolution

800 x 480

Number of Ports

1

Port Type

Ethernet

Processor Type

ARM

Onboard Memory

12 MB

Display Size

7 in

Backlighting

Yes

IP Rating

IP65

Width

248.4mm

Minimum Operating Temperature

0°C

Length

194.9mm

Maximum Operating Temperature

+45°C

Dimensions

248.4 x 194.9 mm

Supply Voltage

28.8 V

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 15,820.30

AED 15,820.30 Each (ex VAT)

AED 16,611.31

AED 16,611.31 Each (inc. VAT)

Siemens 6AV2125 Series SIMATIC Touch-Screen HMI Display - 7 in, TFT Display, 800 x 480

AED 15,820.30

AED 15,820.30 Each (ex VAT)

AED 16,611.31

AED 16,611.31 Each (inc. VAT)

Siemens 6AV2125 Series SIMATIC Touch-Screen HMI Display - 7 in, TFT Display, 800 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

6AV2125

Product Range

SIMATIC

Display Type

TFT

Manufacturer Part No.

6AV21252GB230AX0

Display Resolution

800 x 480

Number of Ports

1

Port Type

Ethernet

Processor Type

ARM

Onboard Memory

12 MB

Display Size

7 in

Backlighting

Yes

IP Rating

IP65

Width

248.4mm

Minimum Operating Temperature

0°C

Length

194.9mm

Maximum Operating Temperature

+45°C

Dimensions

248.4 x 194.9 mm

Supply Voltage

28.8 V

Country of Origin

Germany

You may be interested in