Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMATIC Series TP700 Comfort INOX HMI Panel - 7 in, TFT Display, 800 x 480

RS Stock No.: 210-5075Brand: SiemensManufacturers Part No.: 6AV2144-8GC10-0AA0
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP700 Comfort INOX

Display Type

TFT

Manufacturer Part No.

6AV2144-8GC10-0AA0

Display Resolution

800 x 480

Number of Ports

2

Processor Type

X86

Onboard Memory

2 GB (SIMATIC HMI SD Memory Card), 128 MB (SIMATIC HMI MM Memory Card)

Display Size

7 in

Backlighting

Yes

IP Rating

IP20, IP66K

Width

158mm

Minimum Operating Temperature

0°C

Length

214mm

Depth

65mm

Maximum Operating Temperature

+50°C

Dimensions

214 x 158 x 65 mm

Interface

PROFINET, MPI, PROFIBUS DP

Country of Origin

Germany

Stock information temporarily unavailable.

AED 9,788.99

AED 9,788.99 Each (ex VAT)

AED 10,278.44

AED 10,278.44 Each (inc. VAT)

Siemens SIMATIC Series TP700 Comfort INOX HMI Panel - 7 in, TFT Display, 800 x 480

AED 9,788.99

AED 9,788.99 Each (ex VAT)

AED 10,278.44

AED 10,278.44 Each (inc. VAT)

Siemens SIMATIC Series TP700 Comfort INOX HMI Panel - 7 in, TFT Display, 800 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

TP700 Comfort INOX

Display Type

TFT

Manufacturer Part No.

6AV2144-8GC10-0AA0

Display Resolution

800 x 480

Number of Ports

2

Processor Type

X86

Onboard Memory

2 GB (SIMATIC HMI SD Memory Card), 128 MB (SIMATIC HMI MM Memory Card)

Display Size

7 in

Backlighting

Yes

IP Rating

IP20, IP66K

Width

158mm

Minimum Operating Temperature

0°C

Length

214mm

Depth

65mm

Maximum Operating Temperature

+50°C

Dimensions

214 x 158 x 65 mm

Interface

PROFINET, MPI, PROFIBUS DP

Country of Origin

Germany