Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens TP 177B Series Touch-Screen HMI Display - 5.7 in, LCD Display, 320 x 240pixels

RS Stock No.: 617-3334Brand: SiemensManufacturers Part No.: 6AV6642-0BA01-1AX1
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

TP 177B

Display Type

LCD

Manufacturer Part No.

6AV6642-0BA01-1AX1

Display Resolution

320 x 240pixels

Number of Ports

4

Port Type

Ethernet, RS422, RS485, USB

Processor Type

ARM

Processor Speed

200MHz

Onboard Memory

2048 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP65

Minimum Operating Temperature

0°C

Dimensions

212 x 156 x 44 mm

Depth

44mm

Length

212mm

Display Size

5.7 in

Width

156mm

Display Colour

Colour

Maximum Operating Temperature

+40°C

Product details

Siemens SIMATIC 170 Series Panels

The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens TP 177B Series Touch-Screen HMI Display - 5.7 in, LCD Display, 320 x 240pixels

P.O.A.

Siemens TP 177B Series Touch-Screen HMI Display - 5.7 in, LCD Display, 320 x 240pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

TP 177B

Display Type

LCD

Manufacturer Part No.

6AV6642-0BA01-1AX1

Display Resolution

320 x 240pixels

Number of Ports

4

Port Type

Ethernet, RS422, RS485, USB

Processor Type

ARM

Processor Speed

200MHz

Onboard Memory

2048 kB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP20, IP65

Minimum Operating Temperature

0°C

Dimensions

212 x 156 x 44 mm

Depth

44mm

Length

212mm

Display Size

5.7 in

Width

156mm

Display Colour

Colour

Maximum Operating Temperature

+40°C

Product details

Siemens SIMATIC 170 Series Panels

The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface

You may be interested in