Technical Document
Specifications
Brand
SiemensOutput Type
Analogue, Digital
Supply Voltage
115 V ac, 230 V ac
Size
72 x 144mm
Number of Inputs
2
Number of Outputs
5
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +50 °C
Control Type
ON/OFF
Communication Module Available
Yes
Display Type
Analgoue, LCD
Mounting Type
Panel Mount
Input Type
Analogue, Digital
Series
DR21
Range
SIPART
Panel Depth
8mm
Termination Type
Screw
Country of Origin
France
Product details
SIPART DR21
The SIPART DR21 controller can be configured to operate as a continuous controller, a stepper controller for motorised drives or as a two-position controller.
Features and Benefits
• Two analog inputs for current 0/4 to 20 mA, without potential isolation
• Y-analog output
• Four rear slots can be used for functional expansions
• Modular structure, easy to convert and retrofit
• Maintenance friendly
Product Application Information
The SIPART DR21 process controller is a digital instrument of the mid to upper performance class. It is used in control systems in process engineering, chemical and petrochemical industries, control and power station engineering. It can also be used in the food and drink and tobacco industries.
Controller
AED 5,878.48
AED 5,878.48 Each (ex VAT)
AED 6,172.40
AED 6,172.40 Each (inc. VAT)
1
AED 5,878.48
AED 5,878.48 Each (ex VAT)
AED 6,172.40
AED 6,172.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensOutput Type
Analogue, Digital
Supply Voltage
115 V ac, 230 V ac
Size
72 x 144mm
Number of Inputs
2
Number of Outputs
5
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +50 °C
Control Type
ON/OFF
Communication Module Available
Yes
Display Type
Analgoue, LCD
Mounting Type
Panel Mount
Input Type
Analogue, Digital
Series
DR21
Range
SIPART
Panel Depth
8mm
Termination Type
Screw
Country of Origin
France
Product details
SIPART DR21
The SIPART DR21 controller can be configured to operate as a continuous controller, a stepper controller for motorised drives or as a two-position controller.
Features and Benefits
• Two analog inputs for current 0/4 to 20 mA, without potential isolation
• Y-analog output
• Four rear slots can be used for functional expansions
• Modular structure, easy to convert and retrofit
• Maintenance friendly
Product Application Information
The SIPART DR21 process controller is a digital instrument of the mid to upper performance class. It is used in control systems in process engineering, chemical and petrochemical industries, control and power station engineering. It can also be used in the food and drink and tobacco industries.