Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens LOGO! Series Logic Module for Use with LOGO! 8.2, 24 V dc Supply, Transistor Output, 8-Input, Analogue, Digital

RS Stock No.: 165-3222Brand: SiemensManufacturers Part No.: 6ED1052-1CC08-0BA0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

8

Output Type

Transistor

For Use With

LOGO! 8.2

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Network Type

Ethernet

Communication Port Type

Ethernet

Display Included

Yes

Depth

60mm

Minimum Operating Temperature

-20°C

Length

90mm

Number of Communication Ports

1

Output Current

300 mA

Width

71.5mm

Mounting Type

DIN Rail

Dimensions

90 x 71.5 x 60 mm

Maximum Operating Temperature

+55°C

Standards Met

CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631

Country of Origin

China

Product details

Siemens LOGO! 8 Series

Stock information temporarily unavailable.

AED 557.38

AED 557.38 Each (ex VAT)

AED 585.25

AED 585.25 Each (inc. VAT)

Siemens LOGO! Series Logic Module for Use with LOGO! 8.2, 24 V dc Supply, Transistor Output, 8-Input, Analogue, Digital

AED 557.38

AED 557.38 Each (ex VAT)

AED 585.25

AED 585.25 Each (inc. VAT)

Siemens LOGO! Series Logic Module for Use with LOGO! 8.2, 24 V dc Supply, Transistor Output, 8-Input, Analogue, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

8

Output Type

Transistor

For Use With

LOGO! 8.2

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Network Type

Ethernet

Communication Port Type

Ethernet

Display Included

Yes

Depth

60mm

Minimum Operating Temperature

-20°C

Length

90mm

Number of Communication Ports

1

Output Current

300 mA

Width

71.5mm

Mounting Type

DIN Rail

Dimensions

90 x 71.5 x 60 mm

Maximum Operating Temperature

+55°C

Standards Met

CE, CSA Approval, EN 55011, EN 60529, FM Approval, IEC 61131, UL Approval, VDE 0631

Country of Origin

China

Product details

Siemens LOGO! 8 Series