Siemens LOGO! Series Logic Module for Use with LOGO! 8.4, 115 V ac/dc, 230 V ac/dc Supply, Relay Output, 8-Input,

RS Stock No.: 282-5510Brand: SiemensManufacturers Part No.: 6ED1052-1FB08-0BA2Distrelec Article No.: 30420911
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

8

Output Type

Relay

For Use With

LOGO! 8.4

Supply Voltage

115 V ac/dc, 230 V ac/dc

Input Type

Digital

Number of Digital Inputs

8

Number of Outputs

4

Network Type

Ethernet

Number of Digital Outputs

4

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution

Number of Analogue Inputs

4

Width

71.5mm

Minimum Operating Temperature

-20°C

Length

90mm

Maximum Operating Temperature

+55°C

Number of Communication Ports

1

Output Current

10 A

Mounting Type

DIN Rail

Programming Interface

Ethernet

Distrelec Product Id

30420911

Country of Origin

China

Stock information temporarily unavailable.

AED 760.72

AED 760.72 Each (ex VAT)

AED 798.76

AED 798.76 Each (inc. VAT)

Siemens LOGO! Series Logic Module for Use with LOGO! 8.4, 115 V ac/dc, 230 V ac/dc Supply, Relay Output, 8-Input,

AED 760.72

AED 760.72 Each (ex VAT)

AED 798.76

AED 798.76 Each (inc. VAT)

Siemens LOGO! Series Logic Module for Use with LOGO! 8.4, 115 V ac/dc, 230 V ac/dc Supply, Relay Output, 8-Input,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

8

Output Type

Relay

For Use With

LOGO! 8.4

Supply Voltage

115 V ac/dc, 230 V ac/dc

Input Type

Digital

Number of Digital Inputs

8

Number of Outputs

4

Network Type

Ethernet

Number of Digital Outputs

4

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution

Number of Analogue Inputs

4

Width

71.5mm

Minimum Operating Temperature

-20°C

Length

90mm

Maximum Operating Temperature

+55°C

Number of Communication Ports

1

Output Current

10 A

Mounting Type

DIN Rail

Programming Interface

Ethernet

Distrelec Product Id

30420911

Country of Origin

China