Siemens LOGO! Series Logic Module for Use with LOGO! 6, 24 V ac/dc Supply, Relay Output, 8-Input, Digital Input

RS Stock No.: 499-756Brand: SiemensManufacturers Part No.: 6ED1052-2HB00-0BA6
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

8

Output Type

Relay

For Use With

LOGO! 6

Supply Voltage

24 V ac/dc

Input Type

Digital

Number of Outputs

4

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

72 x 90 x 55 mm

Depth

55mm

Length

72mm

Width

90mm

Mounting Type

DIN Rail

Output Current

10 A

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

LOGO! 6 - Logic Modules without Display

The LOGO! Pure has all the functionality of the LOGO! standard units, without the function keys or display

Ideal for applications where no access to the LOGO! is required
Programmed using LOGO! Soft Comfort V6 software or by insertion of a pre-programmed memory module
8 digital inputs and 4 digital outputs
Expandable with password security
Dimensions: H90mm x W72mm x D55mm
Operating temperature range: 0 to 55°C

Siemens LOGO! 6 Series

Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include:

Stock information temporarily unavailable.

AED 476.75

AED 476.75 Each (ex VAT)

AED 500.59

AED 500.59 Each (inc. VAT)

Siemens LOGO! Series Logic Module for Use with LOGO! 6, 24 V ac/dc Supply, Relay Output, 8-Input, Digital Input

AED 476.75

AED 476.75 Each (ex VAT)

AED 500.59

AED 500.59 Each (inc. VAT)

Siemens LOGO! Series Logic Module for Use with LOGO! 6, 24 V ac/dc Supply, Relay Output, 8-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

8

Output Type

Relay

For Use With

LOGO! 6

Supply Voltage

24 V ac/dc

Input Type

Digital

Number of Outputs

4

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

72 x 90 x 55 mm

Depth

55mm

Length

72mm

Width

90mm

Mounting Type

DIN Rail

Output Current

10 A

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

LOGO! 6 - Logic Modules without Display

The LOGO! Pure has all the functionality of the LOGO! standard units, without the function keys or display

Ideal for applications where no access to the LOGO! is required
Programmed using LOGO! Soft Comfort V6 software or by insertion of a pre-programmed memory module
8 digital inputs and 4 digital outputs
Expandable with password security
Dimensions: H90mm x W72mm x D55mm
Operating temperature range: 0 to 55°C

Siemens LOGO! 6 Series

Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include: