Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens LOGO! 6 Expansion Module, 2 x Input Without Display

RS Stock No.: 714-1369Brand: SiemensManufacturers Part No.: 6ED1055-1MD00-0BA1
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO! 6

Number of Inputs

2

For Use With

LOGO Series

Input Type

Analogue

Dimensions

90 x 36 x 53 mm

Display Included

No

Depth

53mm

Length

90mm

Width

36mm

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Country of Origin

China

Product details

LOGO! process module - expansion module

Directly connectable to base modules
Digital and analogue inputs / outputs
Network activation

Siemens LOGO! 6 Series

Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include:

Stock information temporarily unavailable.

P.O.A.

Siemens LOGO! 6 Expansion Module, 2 x Input Without Display

P.O.A.

Siemens LOGO! 6 Expansion Module, 2 x Input Without Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO! 6

Number of Inputs

2

For Use With

LOGO Series

Input Type

Analogue

Dimensions

90 x 36 x 53 mm

Display Included

No

Depth

53mm

Length

90mm

Width

36mm

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Country of Origin

China

Product details

LOGO! process module - expansion module

Directly connectable to base modules
Digital and analogue inputs / outputs
Network activation

Siemens LOGO! 6 Series

Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include: