Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens LOGO! V8.3 Series PLC CPU Starter Kit, 12V dc, 24 V dc Supply, Relay Output, 8-Input, Digital Input

RS Stock No.: 216-3632Brand: SiemensManufacturers Part No.: 6ED1057-3BA01-0AA8
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO! V8.3

Number of Inputs

8

Output Type

Relay

Supply Voltage

12V dc, 24 V dc

Input Type

Digital

Number of Digital Inputs

8

Number of Outputs

4

Network Type

Ethernet

Kit Included

Yes

Interface

COM Port

Number of Analogue Inputs

4

Display Included

No

Programming Interface

Ethernet

Country of Origin

China

Stock information temporarily unavailable.

AED 1,220.19

AED 1,220.19 Each (ex VAT)

AED 1,281.20

AED 1,281.20 Each (inc. VAT)

Siemens LOGO! V8.3 Series PLC CPU Starter Kit, 12V dc, 24 V dc Supply, Relay Output, 8-Input, Digital Input

AED 1,220.19

AED 1,220.19 Each (ex VAT)

AED 1,281.20

AED 1,281.20 Each (inc. VAT)

Siemens LOGO! V8.3 Series PLC CPU Starter Kit, 12V dc, 24 V dc Supply, Relay Output, 8-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO! V8.3

Number of Inputs

8

Output Type

Relay

Supply Voltage

12V dc, 24 V dc

Input Type

Digital

Number of Digital Inputs

8

Number of Outputs

4

Network Type

Ethernet

Kit Included

Yes

Interface

COM Port

Number of Analogue Inputs

4

Display Included

No

Programming Interface

Ethernet

Country of Origin

China