Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,

RS Stock No.: 216-3633Brand: SiemensManufacturers Part No.: 6ED1057-3BA03-0AA8
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

8

Output Type

Relay

For Use With

LOGO! V8.3

Supply Voltage

115 V ac/dc, 230 V ac/dc

Input Type

Digital

Number of Digital Inputs

8

Number of Outputs

4

Network Type

Ethernet

Kit Included

Yes

Interface

Ethernet

Programming Interface

Ethernet

Display Included

No

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 1,109.69

AED 1,109.69 Each (ex VAT)

AED 1,165.17

AED 1,165.17 Each (inc. VAT)

Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,

AED 1,109.69

AED 1,109.69 Each (ex VAT)

AED 1,165.17

AED 1,165.17 Each (inc. VAT)

Siemens LOGO! Series PLC CPU Starter Kit for Use with LOGO! V8.3, 115 V ac/dc, 230 V ac/dc Supply, Relay Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO!

Number of Inputs

8

Output Type

Relay

For Use With

LOGO! V8.3

Supply Voltage

115 V ac/dc, 230 V ac/dc

Input Type

Digital

Number of Digital Inputs

8

Number of Outputs

4

Network Type

Ethernet

Kit Included

Yes

Interface

Ethernet

Programming Interface

Ethernet

Display Included

No

Country of Origin

Germany

You may be interested in