Technical Document
Specifications
Brand
SiemensManufacturer Series
6ED
Number of Inputs
8 (Up → 8 Digital, Up → 4 Analogue)
Output Type
Relay
For Use With
LOGO Series
Input Type
Analogue
Number of Outputs
4 (Relay)
Voltage Category
24 V dc
Number of Communication Ports
1
Communication Port Type
RS485
Display Included
Yes
You may be interested in
Siemens 6ED1057 Series PLC CPU Starter Kit for Use with Programmable Logic Controllers LOGOBrand: Siemens
AED 2,499.04Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Siemens 6ED Series PLC CPU for Use with LOGO Series, Relay Output, 8 (Up → 8 Digital, Up → 4
1
P.O.A.
Siemens 6ED Series PLC CPU for Use with LOGO Series, Relay Output, 8 (Up → 8 Digital, Up → 4
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens 6ED1057 Series PLC CPU Starter Kit for Use with Programmable Logic Controllers LOGOBrand: Siemens
AED 2,499.04Each (ex VAT)
Technical Document
Specifications
Brand
SiemensManufacturer Series
6ED
Number of Inputs
8 (Up → 8 Digital, Up → 4 Analogue)
Output Type
Relay
For Use With
LOGO Series
Input Type
Analogue
Number of Outputs
4 (Relay)
Voltage Category
24 V dc
Number of Communication Ports
1
Communication Port Type
RS485
Display Included
Yes
You may be interested in
Siemens 6ED1057 Series PLC CPU Starter Kit for Use with Programmable Logic Controllers LOGOBrand: Siemens
AED 2,499.04Each (ex VAT)