Technical Document
Specifications
Brand
SiemensNumber of Inputs
8
Output Type
Relay
For Use With
LOGO Series
Supply Voltage
115 → 240 V ac/dc
Input Type
Digital
Number of Outputs
4
Depth
55mm
Length
72mm
Width
90mm
Mounting Type
DIN Rail
Output Current
10 (Resistive Load) A, 3 (Inductive Load) A
Country of Origin
Germany
You may be interested in
Siemens LOGO! 8 Logic Module Starter Kit, 115 V ac/dc, 230 V ac/dc Relay, 8 x Input, 4 x Output With DisplayBrand: Siemens
AED 1,079.02Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Siemens Logic Module, 115 → 240 V ac/dc Relay, 8 x Input, 4 x Output
1
P.O.A.
Siemens Logic Module, 115 → 240 V ac/dc Relay, 8 x Input, 4 x Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens LOGO! 8 Logic Module Starter Kit, 115 V ac/dc, 230 V ac/dc Relay, 8 x Input, 4 x Output With DisplayBrand: Siemens
AED 1,079.02Each (ex VAT)
Technical Document
Specifications
Brand
SiemensNumber of Inputs
8
Output Type
Relay
For Use With
LOGO Series
Supply Voltage
115 → 240 V ac/dc
Input Type
Digital
Number of Outputs
4
Depth
55mm
Length
72mm
Width
90mm
Mounting Type
DIN Rail
Output Current
10 (Resistive Load) A, 3 (Inductive Load) A
Country of Origin
Germany
You may be interested in
Siemens LOGO! 8 Logic Module Starter Kit, 115 V ac/dc, 230 V ac/dc Relay, 8 x Input, 4 x Output With DisplayBrand: Siemens
AED 1,079.02Each (ex VAT)