Sitop switch mode basic line,24V 2A 48W
Technical Document
Specifications
Brand
SiemensPower Rating
48W
Type
Switch Mode
Minimum Temperature
0°C
Ripple And Noise
150mV Pk-Pk
Maximum Temperature
+60°C
You may be interested in
Siemens SIMATIC S7-300 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 2A Output,Brand: Siemens
AED 1,118.92Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sitop switch mode basic line,24V 2A 48W
1
P.O.A.
Sitop switch mode basic line,24V 2A 48W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SIMATIC S7-300 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 2A Output,Brand: Siemens
AED 1,118.92Each (ex VAT)
Technical Document
Specifications
Brand
SiemensPower Rating
48W
Type
Switch Mode
Minimum Temperature
0°C
Ripple And Noise
150mV Pk-Pk
Maximum Temperature
+60°C
You may be interested in
Siemens SIMATIC S7-300 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 2A Output,Brand: Siemens
AED 1,118.92Each (ex VAT)