Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 230V ac, 24V dc, 500mA Output, 12W

RS Stock No.: 395-9630Brand: SiemensManufacturers Part No.: 6EP13312BA10
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Type

Switch Mode

Electrical Phase

1

Input Voltage

230V ac

Output Voltage

24V dc

Output Current

500mA

Power Rating

12W

Dimensions

91 x 22.5 x 80mm

Width

22.5mm

Depth

80mm

Mounting Type

DIN Rail

Minimum Temperature

-25°C

Efficiency

74%

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 230V ac, 24V dc, 500mA Output, 12W

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 230V ac, 24V dc, 500mA Output, 12W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Type

Switch Mode

Electrical Phase

1

Input Voltage

230V ac

Output Voltage

24V dc

Output Current

500mA

Power Rating

12W

Dimensions

91 x 22.5 x 80mm

Width

22.5mm

Depth

80mm

Mounting Type

DIN Rail

Minimum Temperature

-25°C

Efficiency

74%

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+70°C