Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens LOGO!POWER Switch Mode DIN Rail Panel Mount Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 4A

RS Stock No.: 734-2727Brand: SiemensManufacturers Part No.: 6EP1332-1SH52
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Series

LOGO!POWER

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

4A

Power Rating

96W

Dimensions

90 x 55 x 90mm

Width

55mm

Depth

90mm

Height

90mm

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

89%

Ripple And Noise

200mV Pk-Pk

Output Voltage Adjustment Range

22.2 → 26.4V

Load Regulation

1.5%

Maximum Temperature

+70°C

Hazardous Area Certification

ATEX

Country of Origin

Romania

Product details

SITOP LOGO!Power

Our miniature power supply units in the same design as the logic modules offer great performance in the smallest space. Efficiency has been improved across the entire load range, and the low-power losses in no-load operation ensure efficient operation. The power supplies are suitable for universal use due to their wide-range input for single phase networks and operation with direct voltage. They also have a wide operating temperature range, comprehensive certifications and switch-on behaviour optimised for capacitive loads. These reliable power supplies with their flat, stepped profile can be used flexibly in numerous applications such as in distribution boards.

To increase the 24 V availability, the LOGO!Power supplies can be combined with DC UPS, redundancy and selectivity modules.

Features and Benefits

• Single phase, wide input range 85 V to 264 V ac or 110 V to 300 V dc
• Power reserve on starting up through 1.5 times the rated current for capacitive loads
• Wide temperature range: -20°C to 70°C
• Installation depth of 55 mm
• High efficiency across the entire load range

Approvals

cULus, cURus, NEC class 2, CE, CB, FM, ATEX, cCSAus Class I Div. 2, GL, ABS

Stock information temporarily unavailable.

P.O.A.

Siemens LOGO!POWER Switch Mode DIN Rail Panel Mount Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 4A

P.O.A.

Siemens LOGO!POWER Switch Mode DIN Rail Panel Mount Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 4A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

LOGO!POWER

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

4A

Power Rating

96W

Dimensions

90 x 55 x 90mm

Width

55mm

Depth

90mm

Height

90mm

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

89%

Ripple And Noise

200mV Pk-Pk

Output Voltage Adjustment Range

22.2 → 26.4V

Load Regulation

1.5%

Maximum Temperature

+70°C

Hazardous Area Certification

ATEX

Country of Origin

Romania

Product details

SITOP LOGO!Power

Our miniature power supply units in the same design as the logic modules offer great performance in the smallest space. Efficiency has been improved across the entire load range, and the low-power losses in no-load operation ensure efficient operation. The power supplies are suitable for universal use due to their wide-range input for single phase networks and operation with direct voltage. They also have a wide operating temperature range, comprehensive certifications and switch-on behaviour optimised for capacitive loads. These reliable power supplies with their flat, stepped profile can be used flexibly in numerous applications such as in distribution boards.

To increase the 24 V availability, the LOGO!Power supplies can be combined with DC UPS, redundancy and selectivity modules.

Features and Benefits

• Single phase, wide input range 85 V to 264 V ac or 110 V to 300 V dc
• Power reserve on starting up through 1.5 times the rated current for capacitive loads
• Wide temperature range: -20°C to 70°C
• Installation depth of 55 mm
• High efficiency across the entire load range

Approvals

cULus, cURus, NEC class 2, CE, CB, FM, ATEX, cCSAus Class I Div. 2, GL, ABS