Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SITOP PSU100S Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 2.5A Output,

RS Stock No.: 776-7722Brand: SiemensManufacturers Part No.: 6EP1332-2BA20Distrelec Article No.: 11030104
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Series

SITOP PSU100S

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Dimensions

125 x 32.5 x 120mm

Height

125mm

Width

32.5mm

Depth

120mm

Minimum Temperature

-25°C

Efficiency

85%

Ripple And Noise

150mV Pk-Pk

MTBF

1804044h

Output Voltage Adjustment Range

22.8 → 28V

Load Regulation

1%

Maximum Temperature

+70°C

Standards Met

CE, CSA Certified, UL

Mounting Type

DIN Rail Mount

Distrelec Product Id

11030104

Country of Origin

Austria

Product details

SITOP Smart Power Supply Units

The 1 and 3 phase SITOP smart is the universal and powerful standard power supply for machinery and plant engineering. Despite their compact design, they offer an excellent overload response. Thanks to a power boost of 150%, loads with high power consumption can be connected without any problems. The permanent overload capability of 120% offers power reserves in-case of expansions. The high degree of efficiency results in low energy consumption and minimal heat generation inside the control cabinet.
To increase the 24 V availability, the SITOP smart power supply can be combined with buffer, DC UPS, redundancy and selectivity modules.

Features and Benefits

• Compact design
• Extra power with 1.5 times the rated current for brief functional overload
• Permanent overload capability with 1.2 times the rated current up to 45°C (24 V versions)
• High degree of efficiency up to 91.5%
• Adjustable output voltage for compensating voltage drops
• Signalling contact for easy integration in the plant monitoring system
• Wide temperature range from -25°C or -10°C to 70°C

Product Application Information

SITOP power supplies can be combined with buffer modules, uninterrupted power supplies, redundancy modules and selectivity modules.

Why use a DIN Rail power supply?

The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.

Points to consider when buying a DIN Rail power supply

  • DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.

  • Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.

  • Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.

  • Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross-sectional area to help minimise noise and heat.

  • Efficiency – Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.

  • Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.

  • Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.

Approvals

cULus
cCSAus
ATEX
IECEx
GL

Stock information temporarily unavailable.

AED 573.20

AED 573.20 Each (ex VAT)

AED 601.86

AED 601.86 Each (inc. VAT)

Siemens SITOP PSU100S Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 2.5A Output,

AED 573.20

AED 573.20 Each (ex VAT)

AED 601.86

AED 601.86 Each (inc. VAT)

Siemens SITOP PSU100S Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 2.5A Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

SITOP PSU100S

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Dimensions

125 x 32.5 x 120mm

Height

125mm

Width

32.5mm

Depth

120mm

Minimum Temperature

-25°C

Efficiency

85%

Ripple And Noise

150mV Pk-Pk

MTBF

1804044h

Output Voltage Adjustment Range

22.8 → 28V

Load Regulation

1%

Maximum Temperature

+70°C

Standards Met

CE, CSA Certified, UL

Mounting Type

DIN Rail Mount

Distrelec Product Id

11030104

Country of Origin

Austria

Product details

SITOP Smart Power Supply Units

The 1 and 3 phase SITOP smart is the universal and powerful standard power supply for machinery and plant engineering. Despite their compact design, they offer an excellent overload response. Thanks to a power boost of 150%, loads with high power consumption can be connected without any problems. The permanent overload capability of 120% offers power reserves in-case of expansions. The high degree of efficiency results in low energy consumption and minimal heat generation inside the control cabinet.
To increase the 24 V availability, the SITOP smart power supply can be combined with buffer, DC UPS, redundancy and selectivity modules.

Features and Benefits

• Compact design
• Extra power with 1.5 times the rated current for brief functional overload
• Permanent overload capability with 1.2 times the rated current up to 45°C (24 V versions)
• High degree of efficiency up to 91.5%
• Adjustable output voltage for compensating voltage drops
• Signalling contact for easy integration in the plant monitoring system
• Wide temperature range from -25°C or -10°C to 70°C

Product Application Information

SITOP power supplies can be combined with buffer modules, uninterrupted power supplies, redundancy modules and selectivity modules.

Why use a DIN Rail power supply?

The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.

Points to consider when buying a DIN Rail power supply

  • DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.

  • Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.

  • Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.

  • Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross-sectional area to help minimise noise and heat.

  • Efficiency – Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.

  • Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.

  • Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.

Approvals

cULus
cCSAus
ATEX
IECEx
GL