Technical Document
Specifications
Brand
SiemensType
Switch Mode
Output Current
5A
Power Rating
120W
Width
80mm
Depth
125mm
Minimum Temperature
0°C
Ripple And Noise
150mV Pk-Pk
Load Regulation
±2.5%
Maximum Temperature
+60°C
You may be interested in
Siemens SIMATIC S7-300 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 5A Output,Brand: Siemens
AED 1,508.27Each (ex VAT)
P.O.A.
Siemens Switch Mode DIN Rail Panel Mount Power Supply, 5A Output, 120W
1
P.O.A.
Siemens Switch Mode DIN Rail Panel Mount Power Supply, 5A Output, 120W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Siemens SIMATIC S7-300 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 5A Output,Brand: Siemens
AED 1,508.27Each (ex VAT)
Technical Document
Specifications
Brand
SiemensType
Switch Mode
Output Current
5A
Power Rating
120W
Width
80mm
Depth
125mm
Minimum Temperature
0°C
Ripple And Noise
150mV Pk-Pk
Load Regulation
±2.5%
Maximum Temperature
+60°C
You may be interested in
Siemens SIMATIC S7-300 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 5A Output,Brand: Siemens
AED 1,508.27Each (ex VAT)