Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 5A Output, 120W

RS Stock No.: 443-0326Brand: SiemensManufacturers Part No.: 6EP13333BA00
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Type

Switch Mode

Output Current

5A

Power Rating

120W

Electrical Phase

1, 2

Width

70mm

Depth

125mm

Mounting Type

DIN Rail

Minimum Temperature

-25°C

Efficiency

87%

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Country of Origin

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 5A Output, 120W

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 5A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Type

Switch Mode

Output Current

5A

Power Rating

120W

Electrical Phase

1, 2

Width

70mm

Depth

125mm

Mounting Type

DIN Rail

Minimum Temperature

-25°C

Efficiency

87%

Ripple And Noise

50mV Pk-Pk

Maximum Temperature

+70°C

Country of Origin

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more