Siemens 22 → 29V dc Input DIN Rail Uninterruptible Power Supply (360W), SITOP DC
RS Stock No.: 473-1017Brand: SiemensManufacturers Part No.: 6EP1931-2EC21Distrelec Article No.: 16988781

Technical Document
Specifications
Brand
SiemensModel
SITOP DC
Power Rating
360W
Output Voltage
21.5 → 28.5V dc
Input Voltage
22 → 29V dc
Mounting Type
DIN Rail
Type
UPS
Current Rating
15A
Length
125mm
Width
50mm
Depth
125mm
Country of Origin
Romania
AED 1,358.49
AED 1,358.49 Each (ex VAT)
AED 1,426.41
AED 1,426.41 Each (inc. VAT)
Siemens 22 → 29V dc Input DIN Rail Uninterruptible Power Supply (360W), SITOP DC
1
AED 1,358.49
AED 1,358.49 Each (ex VAT)
AED 1,426.41
AED 1,426.41 Each (inc. VAT)
Siemens 22 → 29V dc Input DIN Rail Uninterruptible Power Supply (360W), SITOP DC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensModel
SITOP DC
Power Rating
360W
Output Voltage
21.5 → 28.5V dc
Input Voltage
22 → 29V dc
Mounting Type
DIN Rail
Type
UPS
Current Rating
15A
Length
125mm
Width
50mm
Depth
125mm
Country of Origin
Romania

