Siemens 22 → 29V dc Input DIN Rail Uninterruptible Power Supply (960W), SITOP DC

RS Stock No.: 624-7457Brand: SiemensManufacturers Part No.: 6EP1931-2FC42
brand-logo

Technical Document

Specifications

Brand

Siemens

Model

SITOP DC

Power Rating

960W

Output Voltage

24V dc

Input Voltage

22 → 29V dc

Mounting Type

DIN Rail

Current Rating

42.6A

Length

125mm

Width

102mm

Depth

125mm

Country of Origin

Romania

You may be interested in
Stock information temporarily unavailable.

AED 2,756.25

AED 2,756.25 Each (ex VAT)

AED 2,894.06

AED 2,894.06 Each (inc. VAT)

Siemens 22 → 29V dc Input DIN Rail Uninterruptible Power Supply (960W), SITOP DC

AED 2,756.25

AED 2,756.25 Each (ex VAT)

AED 2,894.06

AED 2,894.06 Each (inc. VAT)

Siemens 22 → 29V dc Input DIN Rail Uninterruptible Power Supply (960W), SITOP DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Model

SITOP DC

Power Rating

960W

Output Voltage

24V dc

Input Voltage

22 → 29V dc

Mounting Type

DIN Rail

Current Rating

42.6A

Length

125mm

Width

102mm

Depth

125mm

Country of Origin

Romania

You may be interested in