Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Selectivity Module, for use with SITOP, PSE200U Series

RS Stock No.: 714-1268Brand: SiemensManufacturers Part No.: 6EP1961-2BA21Distrelec Article No.: 16988841
brand-logo
View all in Power Supply Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Selectivity Module

For Use With

SITOP

Series

PSE200U

Input Voltage

22 → 30V

Output Current

10A

Standards Met

CE

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Rated Input Voltage

24V

Supply Voltage

24V

AC or DC Input Voltage

dc

AC or DC Output Voltage

dc

Distrelec Product Id

16988841

Country of Origin

Austria

Product details

SITOP PSE200U Selectivity Module

The SITOP PSE200U selectivity module is the optimal addition to all 24 V power supplies for distributing and monitoring the load current across several branch circuits. Overload and short-circuit in one or more feeders are reliably detected.
The electronics tolerate short-term current peaks, e.g. due to high inrush current, and de-energize feeders with longer overload. This is ensured even on high-resistance cables and for short-circuits that develop slowly over time.
The intact feeders continue to be supplied with 24 V without any interruption or disturbance, thereby minimizing plant downtimes. The faulty feeder is signalled using LEDs and a group signal contact. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

Features and Benefits:

  • Reliable shutdown in case of overload regardless of cable lengths or cable cross-sections

  • 4 load feeders per module with individually adjustable maximum current for each output

  • Two versions for remote diagnostics: Group signaling contact or single-channel signalling

  • Evaluation via free-of-charge SIMATIC S7 function blocks (S7-1500/1200/300/400) for modules with single-channel signaling (PSE200U)

  • LEDs for rapid on-site fault localization

  • Remote reset possible from a central location (PSE200U)

  • Simple commissioning thanks to manual switch on/off of outputs (PSE200U)

  • Sequential connection of feeders to reduce total inrush current

  • Sealable transparent cover over adjusters for currents and times protects against maladjustment (PSE200U)

Advantages of a selectivity module

A power supply unit (PSU) cannot guarantee a fault-free supply when used on its own. The selectivity module offers reliable detection of overload or short-circuit in the circuit. A selectivity module enables reliable shutdown in case of overload regardless of cable lengths or cross-sections.

Approvals

CE, cULus, UR, CB, ATEX, IEXEx, cCSAus Class I Div 2, GL, ABS

You may be interested in
Stock information temporarily unavailable.

AED 760.72

AED 760.72 Each (ex VAT)

AED 798.76

AED 798.76 Each (inc. VAT)

Siemens Selectivity Module, for use with SITOP, PSE200U Series

AED 760.72

AED 760.72 Each (ex VAT)

AED 798.76

AED 798.76 Each (inc. VAT)

Siemens Selectivity Module, for use with SITOP, PSE200U Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Siemens

Accessory Type

Selectivity Module

For Use With

SITOP

Series

PSE200U

Input Voltage

22 → 30V

Output Current

10A

Standards Met

CE

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Rated Input Voltage

24V

Supply Voltage

24V

AC or DC Input Voltage

dc

AC or DC Output Voltage

dc

Distrelec Product Id

16988841

Country of Origin

Austria

Product details

SITOP PSE200U Selectivity Module

The SITOP PSE200U selectivity module is the optimal addition to all 24 V power supplies for distributing and monitoring the load current across several branch circuits. Overload and short-circuit in one or more feeders are reliably detected.
The electronics tolerate short-term current peaks, e.g. due to high inrush current, and de-energize feeders with longer overload. This is ensured even on high-resistance cables and for short-circuits that develop slowly over time.
The intact feeders continue to be supplied with 24 V without any interruption or disturbance, thereby minimizing plant downtimes. The faulty feeder is signalled using LEDs and a group signal contact. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

Features and Benefits:

  • Reliable shutdown in case of overload regardless of cable lengths or cable cross-sections

  • 4 load feeders per module with individually adjustable maximum current for each output

  • Two versions for remote diagnostics: Group signaling contact or single-channel signalling

  • Evaluation via free-of-charge SIMATIC S7 function blocks (S7-1500/1200/300/400) for modules with single-channel signaling (PSE200U)

  • LEDs for rapid on-site fault localization

  • Remote reset possible from a central location (PSE200U)

  • Simple commissioning thanks to manual switch on/off of outputs (PSE200U)

  • Sequential connection of feeders to reduce total inrush current

  • Sealable transparent cover over adjusters for currents and times protects against maladjustment (PSE200U)

Advantages of a selectivity module

A power supply unit (PSU) cannot guarantee a fault-free supply when used on its own. The selectivity module offers reliable detection of overload or short-circuit in the circuit. A selectivity module enables reliable shutdown in case of overload regardless of cable lengths or cross-sections.

Approvals

CE, cULus, UR, CB, ATEX, IEXEx, cCSAus Class I Div 2, GL, ABS

You may be interested in