Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SITOP Switched Mode DIN Rail Power Supply, 400 → 500V ac ac Input, 12V dc dc Output, 20A Output, 240W

RS Stock No.: 240-5614Brand: SiemensManufacturers Part No.: 6EP3424-8UB00-0AY0
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Series

SITOP

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

400 → 500V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

20A

Power Rating

240W

Width

70mm

Depth

125mm

Height

125mm

Mounting Type

DIN Rail Mount

Country of Origin

Austria

Stock information temporarily unavailable.

AED 1,454.25

AED 1,454.25 Each (ex VAT)

AED 1,526.96

AED 1,526.96 Each (inc. VAT)

Siemens SITOP Switched Mode DIN Rail Power Supply, 400 → 500V ac ac Input, 12V dc dc Output, 20A Output, 240W

AED 1,454.25

AED 1,454.25 Each (ex VAT)

AED 1,526.96

AED 1,526.96 Each (inc. VAT)

Siemens SITOP Switched Mode DIN Rail Power Supply, 400 → 500V ac ac Input, 12V dc dc Output, 20A Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

SITOP

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

400 → 500V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

20A

Power Rating

240W

Width

70mm

Depth

125mm

Height

125mm

Mounting Type

DIN Rail Mount

Country of Origin

Austria