Technical Document
Specifications
Brand
SiemensCompatibility
Top Hat
Length
483mm
Width
482.6mm
Height
35mm
DIN Rail Type
Perforated
Country of Origin
Germany
Stock information temporarily unavailable.
AED 180.50
AED 180.50 Each (ex VAT)
AED 189.52
AED 189.52 Each (inc. VAT)
Siemens Perforated DIN Rail, Top Hat Compatible, 483mm x 482.6mm x 35mm
1
AED 180.50
AED 180.50 Each (ex VAT)
AED 189.52
AED 189.52 Each (inc. VAT)
Siemens Perforated DIN Rail, Top Hat Compatible, 483mm x 482.6mm x 35mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCompatibility
Top Hat
Length
483mm
Width
482.6mm
Height
35mm
DIN Rail Type
Perforated
Country of Origin
Germany