Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 6ES7 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Digital

RS Stock No.: 662-3517Brand: SiemensManufacturers Part No.: 6ES7132-4BB01-0AB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

6ES7

Output Type

Digital

Number of Outputs

2

For Use With

SIMATIC ET 200S Series

Output Current

500 mA

Maximum Operating Temperature

+55°C

Dimensions

81 x 15 x 52 mm

Country of Origin

Germany

Product details

ET 200S — digital electronic module

Digital input and outputs for the ET 200S
Connect to terminal modules TM-E with automatic encryption
High-spec version for increased system availability, additional functionality and extensive diagnostics
Module exchange during operation subject to voltage (hot swapping)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 256.88

AED 256.88 Each (ex VAT)

AED 269.72

AED 269.72 Each (inc. VAT)

Siemens 6ES7 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Digital

AED 256.88

AED 256.88 Each (ex VAT)

AED 269.72

AED 269.72 Each (inc. VAT)

Siemens 6ES7 Series PLC I/O Module for Use with SIMATIC ET 200S Series, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

6ES7

Output Type

Digital

Number of Outputs

2

For Use With

SIMATIC ET 200S Series

Output Current

500 mA

Maximum Operating Temperature

+55°C

Dimensions

81 x 15 x 52 mm

Country of Origin

Germany

Product details

ET 200S — digital electronic module

Digital input and outputs for the ET 200S
Connect to terminal modules TM-E with automatic encryption
High-spec version for increased system availability, additional functionality and extensive diagnostics
Module exchange during operation subject to voltage (hot swapping)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more