Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens FL COMSERVER UNI 232/422/485 Series PLC I/O Module, Digital, Transistor

RS Stock No.: 203-4052Brand: SiemensManufacturers Part No.: 6ES7132-6BF00-0CA0Distrelec Article No.: 11091319
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

FL COMSERVER UNI 232/422/485

Input Type

Digital

Output Type

Transistor

Number of Outputs

8

Output Current

4 A

Maximum Operating Temperature

+50°C

Dimensions

73 x 15 x 58 mm

Distrelec Product Id

11091319

Country of Origin

Germany

Stock information temporarily unavailable.

AED 416.38

AED 416.38 Each (ex VAT)

AED 437.20

AED 437.20 Each (inc. VAT)

Siemens FL COMSERVER UNI 232/422/485 Series PLC I/O Module, Digital, Transistor

AED 416.38

AED 416.38 Each (ex VAT)

AED 437.20

AED 437.20 Each (inc. VAT)

Siemens FL COMSERVER UNI 232/422/485 Series PLC I/O Module, Digital, Transistor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC I/O Module

Range

Simatic

Series

FL COMSERVER UNI 232/422/485

Input Type

Digital

Output Type

Transistor

Number of Outputs

8

Output Current

4 A

Maximum Operating Temperature

+50°C

Dimensions

73 x 15 x 58 mm

Distrelec Product Id

11091319

Country of Origin

Germany