Siemens 1766 Series PLC I/O Module, Digital

Technical Document
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
1766
Output Type
Digital
Number of Outputs
8
Output Current
4 A
Dimensions
73 x 15 x 58 mm
Distrelec Product Id
30130260
Country of Origin
Germany
AED 373.12
AED 373.12 Each (ex VAT)
AED 391.78
AED 391.78 Each (inc. VAT)
1
AED 373.12
AED 373.12 Each (ex VAT)
AED 391.78
AED 391.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
1766
Output Type
Digital
Number of Outputs
8
Output Current
4 A
Dimensions
73 x 15 x 58 mm
Distrelec Product Id
30130260
Country of Origin
Germany