Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System, Digital, 230 V

RS Stock No.: 249-6571Brand: SiemensManufacturers Part No.: 6ES7132-6HC70-0BU0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Digital Output Module

Range

Simatic

Series

6ES7132

Output Type

Digital

Number of Outputs

3

For Use With

SIMATIC I/O System

Supply Voltage

230 V

Output Current

5 A

Cable Length

1m

Maximum Operating Temperature

+60°C

Dimensions

20 x 73 x 58 mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 396.90

AED 396.90 Each (ex VAT)

AED 416.74

AED 416.74 Each (inc. VAT)

Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System, Digital, 230 V

AED 396.90

AED 396.90 Each (ex VAT)

AED 416.74

AED 416.74 Each (inc. VAT)

Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System, Digital, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Digital Output Module

Range

Simatic

Series

6ES7132

Output Type

Digital

Number of Outputs

3

For Use With

SIMATIC I/O System

Supply Voltage

230 V

Output Current

5 A

Cable Length

1m

Maximum Operating Temperature

+60°C

Dimensions

20 x 73 x 58 mm

Country of Origin

Germany