Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens 1763 Series Input Unit, Analogue

RS Stock No.: 203-4166Brand: SiemensManufacturers Part No.: 6ES7134-6JD00-0DA1
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Input Unit

Range

Simatic

Series

1763

Input Type

Analogue

Number of Inputs

4

Dimensions

73 x 15 x 58 mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,465.43

AED 1,465.43 Each (ex VAT)

AED 1,538.70

AED 1,538.70 Each (inc. VAT)

Siemens 1763 Series Input Unit, Analogue

AED 1,465.43

AED 1,465.43 Each (ex VAT)

AED 1,538.70

AED 1,538.70 Each (inc. VAT)

Siemens 1763 Series Input Unit, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Input Unit

Range

Simatic

Series

1763

Input Type

Analogue

Number of Inputs

4

Dimensions

73 x 15 x 58 mm

Country of Origin

Germany