Siemens ET 200AL Series PLC I/O Module, Digital

Technical Document
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
ET 200AL
Input Type
Digital
Number of Inputs
8
Number of Outputs
8
Output Current
1.5 mA
Cable Length
1000m
Maximum Operating Temperature
'+60°C
Dimensions
15 x 73 x 58 mm
Distrelec Product Id
30173921
Country of Origin
Germany
AED 743.40
AED 743.40 Each (ex VAT)
AED 780.57
AED 780.57 Each (inc. VAT)
1
AED 743.40
AED 743.40 Each (ex VAT)
AED 780.57
AED 780.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Series
ET 200AL
Input Type
Digital
Number of Inputs
8
Number of Outputs
8
Output Current
1.5 mA
Cable Length
1000m
Maximum Operating Temperature
'+60°C
Dimensions
15 x 73 x 58 mm
Distrelec Product Id
30173921
Country of Origin
Germany