Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 6ES7193 Series Base Unit for Use with BU Type A0, 24 V

RS Stock No.: 282-3534Brand: SiemensManufacturers Part No.: 6ES7193-6BP20-0BA0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Base Unit

Range

Simatic

Series

6ES7193

For Use With

BU Type A0

Supply Voltage

24 V

Termination

Push-In

Maximum Operating Temperature

+60°C

Dimensions

141 x 15 x 35 mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 113.98

AED 113.98 Each (ex VAT)

AED 119.68

AED 119.68 Each (inc. VAT)

Siemens 6ES7193 Series Base Unit for Use with BU Type A0, 24 V

AED 113.98

AED 113.98 Each (ex VAT)

AED 119.68

AED 119.68 Each (inc. VAT)

Siemens 6ES7193 Series Base Unit for Use with BU Type A0, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Base Unit

Range

Simatic

Series

6ES7193

For Use With

BU Type A0

Supply Voltage

24 V

Termination

Push-In

Maximum Operating Temperature

+60°C

Dimensions

141 x 15 x 35 mm

Country of Origin

Germany