Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, 230 V ac Supply, Digital, Relay Output, 6

RS Stock No.: 862-4455Brand: SiemensManufacturers Part No.: 6ES7211-1BE40-0XB0Distrelec Article No.: 11096156
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

6 (Digital, 2 switch as Analogue)

Output Type

Digital, Relay

For Use With

SIMATIC S7-1200 Series

Supply Voltage

230 V ac

Input Type

Analogue, Digital

Number of Outputs

4 (Digital Output, Relay Output)

Voltage Category

85 → 264 V ac

Number of Digital Outputs

4

Network Type

Ethernet

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Dimensions

100 x 90 x 75 mm

Standards Met

CE, cULus

Memory

1 MB

Communication Port Type

Ethernet, Profinet, UDP

Programming Interface

Profinet

Minimum Operating Temperature

-20°C

Number of Communication Ports

1

Output Current

2 A

Length

100mm

Width

90mm

Maximum Operating Temperature

+60°C

Number of Analogue Outputs

0

Mounting Type

DIN Rail, Wall Mount

Programming Language Used

FBD, LAD, SCL

Program Capacity

30 kB

Depth

75mm

Country of Origin

China

Stock information temporarily unavailable.

AED 1,185.19

AED 1,185.19 Each (ex VAT)

AED 1,244.45

AED 1,244.45 Each (inc. VAT)

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, 230 V ac Supply, Digital, Relay Output, 6

AED 1,185.19

AED 1,185.19 Each (ex VAT)

AED 1,244.45

AED 1,244.45 Each (inc. VAT)

Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, 230 V ac Supply, Digital, Relay Output, 6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1200

Number of Inputs

6 (Digital, 2 switch as Analogue)

Output Type

Digital, Relay

For Use With

SIMATIC S7-1200 Series

Supply Voltage

230 V ac

Input Type

Analogue, Digital

Number of Outputs

4 (Digital Output, Relay Output)

Voltage Category

85 → 264 V ac

Number of Digital Outputs

4

Network Type

Ethernet

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Dimensions

100 x 90 x 75 mm

Standards Met

CE, cULus

Memory

1 MB

Communication Port Type

Ethernet, Profinet, UDP

Programming Interface

Profinet

Minimum Operating Temperature

-20°C

Number of Communication Ports

1

Output Current

2 A

Length

100mm

Width

90mm

Maximum Operating Temperature

+60°C

Number of Analogue Outputs

0

Mounting Type

DIN Rail, Wall Mount

Programming Language Used

FBD, LAD, SCL

Program Capacity

30 kB

Depth

75mm

Country of Origin

China