Siemens PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, Digital
RS Stock No.: 787-7951Brand: SiemensManufacturers Part No.: 6ES7222-1HF32-0XB0Distrelec Article No.: 11048547

Technical Document
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Input Type
Digital
Number of Outputs
8
Output Type
Digital
For Use With
SIMATIC S7-1200 Series
Output Current
2 A
Maximum Operating Temperature
+70°C
Dimensions
100 x 45 x 75 mm
Country of Origin
China
Stock information temporarily unavailable.
AED 694.58
AED 694.58 Each (ex VAT)
AED 729.31
AED 729.31 Each (inc. VAT)
Siemens PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, Digital
1
AED 694.58
AED 694.58 Each (ex VAT)
AED 729.31
AED 729.31 Each (inc. VAT)
Siemens PLC I/O Module for Use with SIMATIC S7-1200 Series, Digital, Digital
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
Input Type
Digital
Number of Outputs
8
Output Type
Digital
For Use With
SIMATIC S7-1200 Series
Output Current
2 A
Maximum Operating Temperature
+70°C
Dimensions
100 x 45 x 75 mm
Country of Origin
China